Texas Instruments LM20124MH

4 AMP, 1MHZ POWERWISE SYNCHRONOUS BUCK REGULATOR Switching Regulator, Current-mode, 6.6A, 1100kHz Switching Freq-Max,...

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM20124MH.

Newark

Datasheet22 pages14 years ago

National Semiconductor

iiiC

CAD Models

Download Texas Instruments LM20124MH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Texas Instruments LM20124MH provided by its distributors.

4 AMP, 1MHZ POWERWISE SYNCHRONOUS BUCK REGULATOR Switching Regulator, Current-mode, 6.6A, 1100kHz Switching Freq-Max, PDSO16
4A, 1MHz PowerWise® Synchronous Buck Regulator
V REG, SYNCH BUCK, 4A, POWERWISE
V REG, SYNCH BUCK, 4A, POWERWISE; Primary Input Voltage:5.5V; No. of Outputs:1; Output Voltage:5V; Output Current:4A; Voltage Regulator Case Style:TSSOP; No. of Pins:16; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (20-Jun-2013); Adjustable Output Voltage Max:5V; Adjustable Output Voltage Min:0.8V; Frequency:1MHz; Input Voltage Max:5.5V; Operating Temperature Range:-40°C to +125°C; Output Current Max:4A; Output Voltage Max:5V; Supply Voltage Max:5.5V; Supply Voltage Min:2.95V; Switch Output Current Isw Max:4A; Termination Type:SMD; Voltage Regulator Type:Synchronous Buck

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.