Texas Instruments ADC12032CIWM

Sar Adc, 12-BIT, Serial Access

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC12032CIWM.

DigiKey

Datasheet43 pages20 years ago

Related Parts

Texas InstrumentsADC12130CIWM/NOPB
ADC Single SAR 114KSPS 12-Bit+Sign Serial 16-Pin SOIC W Rail
Texas InstrumentsADC12030CIWM/NOPB
ADC Single SAR 114ksps 12-bit+Sign Serial 16-Pin SOIC W Rail

Descriptions

Descriptions of Texas Instruments ADC12032CIWM provided by its distributors.

SAR ADC, 12-BIT, SERIAL ACCESS
IC ADC 12BIT SAR 20SOIC
The ADC12032 and ADC12H032 (all packages) as well as the ADC12H034CIN and the ADC12H034CIWM are obsolete and shown for reference only. The ADC12030, and ADC12H030 families are 12-bit plus sign successive approximation A/D converters with serial I/O and configurable input multiplexers. The ADC12034/ ADC12H034 and ADC12038/ADC12H038 have 4 and 8 channel multiplexers, respectively. The differential multiplexer outputs and A/D inputs are available on the MUXOUT1, MUXOUT2, A/DIN1 and A/DIN2 pins. The ADC12030/ADC12H030 has a two channel multiplexer with the multiplexer outputs and A/D inputs internally connected. The ADC12030 family is tested with a 5 MHz clock, while the ADC12H030 family is tested with an 8 MHz clock. On request, these A/Ds go through a self calibration process that adjusts linearity, zero and full-scale errors to less than +-1 LSB each. The analog inputs can be configured to operate in various combinations of single-ended, differential, or pseudo differential modes. A fully differential unipolar analog input range (0V to +5V) can be accommodated with a single +5V supply. In the differential modes, valid outputs are obtained even when the negative inputs are greater than the positive because of the 12-bit plus sign output data format. The serial I/O is configured to comply with NSC MICRO WIRE. For voltage references see the LM4040, LM4050 or LM4041.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.