N2Power XL275-5/S

PSU, OPEN FRAME, 275W, 24V; Power Supply Type: Switch Mode; Power Supply Output Type: Fixed; No. of Outputs: 3; Input...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for XL275-5/S. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for N2Power XL275-5/S.

Farnell

Datasheet2 pages19 years ago

Descriptions

Descriptions of N2Power XL275-5/S provided by its distributors.

PSU, OPEN FRAME, 275W, 24V; Power Supply Type:Switch Mode; Power Supply Output Type:Fixed; No. of Outputs:3; Input Frequency:63Hz; Output Voltage:24V; Output Current:11.5A; Power Rating:275W; Input Voltage:90V AC to 264V AC; Supply Voltage Typ:110V AC / 230V AC; Length:127mm; Width:76.2mm; Height:38.1mm; Approval Bodies:CB / CE / cUL / DEMKO / UL; External Depth:38.1mm; External Length / Height:127mm; External Width:76.2mm; Frequency Max:63Hz; Frequency Min:47Hz; Input Current:3.5A; Input Voltage:264VAC; Inrush Current:13A; Mounting Type:Chassis; Operating Temperature Max:50°C; Operating Temperature Min:-25°C; Output Current 2:1A; Output Current 3:1A; Output Ripple Voltage pk-pk:200mV; Output Type:Adjustable; Output Voltage 2:12V; Output Voltage 3:5V; Regulation:± 3%; Storage Temperature Max:85°C; Storage Temperature Min:-40°C; Supply Voltage:264V; Supply Voltage Max:240VAC; Supply Voltage Min:100VAC

Manufacturer Aliases

N2Power has several brands around the world that distributors may use as alternate names. N2Power may also be known as the following names:

  • N2P
  • N2power a qualstar
  • N2POWER QUALSTAR