What’s new: Find the right parts faster with our redesigned experience

Learn more

Myrra 45065

2*18 2X833 Dual 30VA 115V,230V Dual Through hole mounting 68mm(Length)*57mm(height)
$ 13.525

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Myrra 45065.

IHS

Datasheet1 page11 years ago

element14 APAC

TME

Farnell

Inventory History

3 month trend:
-12.87%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.35

Descriptions

Descriptions of Myrra 45065 provided by its distributors.

2*18 2X833 Dual 30VA 115V,230V Dual Through hole mounting 68mm(Length)*57mm(height)
Power Transformer 4000Vrms 30VA 20 Terminal PC Pin Thru-Hole
Transformer 30VA 2x115V 2x18V 2x883mA
TRANSFORMER, 30VA 115-230V 2X 18V;
TRANSFORMER, 30VA 115-230V 2X 18V; Power Rating: 30VA; Secondary Voltages: 2 x 18V; Current Rating: 833mA; Isolation Transformer Primary Voltages: 1 x 115V, 1 x 230V; Plug Type: -; Product Range: 45000 Series; SVHC: No SVHC (27

Manufacturer Aliases

Myrra has several brands around the world that distributors may use as alternate names. Myrra may also be known as the following names:

  • MYRRA SAS
  • MYRRA SA