Myrra 45062

Power Transformer 4000Vrms 30VA 20 Terminal PC Pin Thru-Hole
$ 12.86

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Myrra 45062.

IHS

Datasheet22 pages15 years ago

TME

Farnell

Inventory History

3 month trend:
-14.29%

CAD Models

Download Myrra 45062 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.35

Descriptions

Descriptions of Myrra 45062 provided by its distributors.

Power Transformer 4000Vrms 30VA 20 Terminal PC Pin Thru-Hole
Transformer 24VA 2x115V 2x9V 2x1667mA
TRANSFORMER, 30VA 115-230V 2X 9V;
TRANSFORMER, 30VA 115-230V 2X 9V; Power Rating: 30VA; Secondary Voltages: 2 x 9V; Current Rating: 1.667A; Isolation Transformer Primary Voltages: 1 x 115V, 1 x 230V; Plug Type: -; Product Range: 45000 Series; SVHC: No SVHC (27-

Manufacturer Aliases

Myrra has several brands around the world that distributors may use as alternate names. Myrra may also be known as the following names:

  • MYRRA SAS
  • MYRRA SA