What’s new: Find the right parts faster with our redesigned experience

Learn more

Myrra 44231

12V 417mA Single 5VA 230V Single Through hole mounting 44.25mm(Length)*37mm(height)

$ 4.145

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Myrra 44231.

IHS

Datasheet88 pages10 years ago

element14 APAC

SOS electronic

Inventory History

3 month trend:
-13.58%

Descriptions

Descriptions of Myrra 44231 provided by its distributors.

12V 417mA Single 5VA 230V Single Through hole mounting 44.25mm(Length)*37mm(height)
Power Transformer 4000Vrms 5VA 4 Terminal PC Pin Thru-Hole
Transformer 5VA 230V 12V 417mA
TRANSFORMER 5VA 12V; Power Rating: 5VA; Secondary Voltages: 12V; Current Rating: 417mA; Isolation Transformer Primary Voltages: 1 x 230V; Plug Type: -; Product Range: PCB MOUNTED 44xxx Series; SVHC: No SVHC (27-Jun-2018); Input

Manufacturer Aliases

Myrra has several brands around the world that distributors may use as alternate names. Myrra may also be known as the following names:

  • MYRRA SAS
  • MYRRA SA