Myrra 44159

12V 192mA Single 2.3VA 230V Single Through hole mounting 32.6mm(Length)*29.8mm(height)
$ 2.32

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Myrra 44159.

IHS

Datasheet88 pages10 years ago

Newark

SOS electronic

Inventory History

3 month trend:
-39.43%

CAD Models

Download Myrra 44159 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.35

Descriptions

Descriptions of Myrra 44159 provided by its distributors.

12V 192mA Single 2.3VA 230V Single Through hole mounting 32.6mm(Length)*29.8mm(height)
Power Transformer 4000Vrms 2.3VA 4 Terminal PC Pin Thru-Hole
Transformer 2,3VA 230V 12V 192mA
PCB Mount Transformer EI30-18 1x12V 2,3VA 230V 44159
TRANSFORMER, 12V, 2.3VA; Power Rating: 2.3VA; Secondary Voltages: 12V; Current Rating: 192mA; Isolation Transformer Primary Voltages: 1 x 230V; Plug Type: -; Product Range: PCB MOUNTED 44xxx Series; SVHC: No SVHC (27-Jun-2018);

Manufacturer Aliases

Myrra has several brands around the world that distributors may use as alternate names. Myrra may also be known as the following names:

  • MYRRA SAS
  • MYRRA SA