Myrra 44129

Power Transformer 4000VAC 2VA 10 Terminal PC Pin Thru-Hole
$ 1.999

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Myrra 44129.

IHS

Datasheet1 page4 years ago

TME

SOS electronic

Newark

Inventory History

3 month trend:
+1.38%

CAD Models

Download Myrra 44129 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.35

Descriptions

Descriptions of Myrra 44129 provided by its distributors.

Power Transformer 4000VAC 2VA 10 Terminal PC Pin Thru-Hole
2*12 2x83 Dual 2VA 230V Single Through hole mounting 32.6mm*27.6mm*27.6mm
PCB Mount Transformer EI30-15,5 2x12V 2VA 230V 44129
Transformer, 2Va, 230V, 2 X 12V; |Myrra 44129
TRANSFORMER, 2VA, 230V, 2 X 12V; Power Rating: 2VA; Secondary Voltages: 2 x 12V; Current Rating: 83mA; Isolation Transformer Primary Voltages: 1 x 230V; Plug Type: -; Product Range: PCB MOUNTED 44xxx Series; SVHC: No SVHC (27-J

Manufacturer Aliases

Myrra has several brands around the world that distributors may use as alternate names. Myrra may also be known as the following names:

  • MYRRA SAS
  • MYRRA SA