Myrra 44093

Power Transformer 4000Vrms 1.5VA 10 Terminal PC Pin Thru-Hole
$ 2.692

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Myrra 44093.

IHS

Datasheet88 pages10 years ago

Newark

Inventory History

3 month trend:
-15.78%

CAD Models

Download Myrra 44093 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Myrra 44093 provided by its distributors.

Power Transformer 4000Vrms 1.5VA 10 Terminal PC Pin Thru-Hole
2*12 2x63 Dual 1.5VA 230V Single Through hole mounting 32.6mm*27.6mm*27.6mm
TRANSFORMER, 1.5VA, 230V, 2 X 12V;
TRANSFORMER, 1.5VA, 230V, 2 X 12V; Power Rating: 1.5VA; Secondary Voltages: 2 x 12V; Current Rating: 63mA; Isolation Transformer Primary Voltages: 1 x 230V; Plug Type: -; Product Range: PCB MOUNTED 44xxx Series; SVHC: No SVHC (

Manufacturer Aliases

Myrra has several brands around the world that distributors may use as alternate names. Myrra may also be known as the following names:

  • MYRRA SAS
  • MYRRA SA