Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata PKMCS0909E4000-R1

$ 0.452
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata PKMCS0909E4000-R1.

Upverter

Datasheet11 pages7 years ago

element14 APAC

TME

Ciiva

Arrow.cn

Inventory History

3 month trend:
+625%

CAD Models

Download Murata PKMCS0909E4000-R1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.60.00.80
Introduction Date2015-08-04
Lifecycle StatusEOL (Last Updated: 1 year ago)
LTB Date2027-03-31
LTD Date2028-03-31

Descriptions

Descriptions of Murata PKMCS0909E4000-R1 provided by its distributors.

Audio Sounder Piezo 12.5Vo-p 1.5Vo-p 65dB Surface Mount Solder Pad T/R
Audio Indicator Sounder Piezo 12.5V Solder SMD Emboss T/R
Tone Type = Continuous / Frequency Response Max. kHz = 4 / Sound Level dB = 72 / Operating Voltage Max. V = 25 / Drive Type = External / Termination Type = J-Lead / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Width mm = 9 / Height mm = 1.9 / Depth mm = 9 / Series = PKM

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • PKMCS0909E4000-R1.
  • PKMCS0909E4000R1
  • PKMCS0909E4000R1.