What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata PKM22EPTH2001-B0

PKM series 70 dB 25 V 19 nF External-Drive Pin Type 2K Hz Piezoelectric Sounder
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata PKM22EPTH2001-B0.

IHS

Datasheet3 pages5 years ago

Upverter

Ciiva

Future Electronics

Farnell

CAD Models

Download Murata PKM22EPTH2001-B0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Introduction Date2017-01-04
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2023-03-31
LTD Date2024-03-31

Descriptions

Descriptions of Murata PKM22EPTH2001-B0 provided by its distributors.

PKM series 70 dB 25 V 19 nF External-Drive Pin Type 2K Hz Piezoelectric Sounder
Audio Sounder Piezo 25Vp-p 3Vp-p 70dBA Pin Through Hole Bulk
MURATA PKM22EPTH2001-B0 SOUNDER, 2KHZ, 22MM
SOUNDER, 2KHZ, 22MM; Transducer Function: Sounder; Tones: -; Supply Voltage Min: -; Supply Voltage Max: 25V; Operating Current Max: -; Sound Level SPL: 70dB; Sound Level Distance: 10cm; Resonant Frequency: -; Product Range: -; SV
SOUNDER, 2KHZ, 22MM; Transducer Function:Sounder; Max Capacitance:24.7nF; External Depth:7mm; Sound Level SPL:70dB; Sound Level Distance:10cm; Capacitance:19nF; Connector Type:PCB Pin; External Length / Height:26.5mm; Frequency:2kHz;;RoHS Compliant: Yes

Images

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • PKM22EPTH-2001-B0
  • PKM22EPTH2001B0