Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata PKLCS1212E40A1-R1

$ 0.56
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata PKLCS1212E40A1-R1.

ODG (Origin Data Global)

Datasheet29 pages8 years ago

Newark

HQonline

Future Electronics

TME

Inventory History

3 month trend:
+80.78%

CAD Models

Download Murata PKLCS1212E40A1-R1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.60.00.80
Introduction Date2015-08-03
Lifecycle StatusEOL (Last Updated: 4 months ago)
LTB Date2027-03-31
LTD Date2028-03-31

Descriptions

Descriptions of Murata PKLCS1212E40A1-R1 provided by its distributors.

Audio Sounder Piezo 12.5Vo-p 1.5Vp-p 75dB Surface Mount Solder Pad T/R Automotive
SOUNDER, 4KHZ, 75DB; Transducer Function: Sounder; Tones: -; Supply Voltage Min: 3V; Supply Voltage Max: 25V; Operating Current Max: -; Sound Level SPL: 75dB; Sound L; Available until stocks are exhausted Alternative available
Tone Type = Multiple Tones / Frequency Response Max. kHz = 4 / Sound Level dB = 84 / Operating Voltage Max. V = 25 / Drive Type = External / Termination Type = J-Lead / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Width mm = 12 / Height mm = 3 / Depth mm = 12 / Series = PKL

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • PKLCS1212E40A1-R1.
  • PKLCS1212E40A1R1
  • PKLCS1212E40A1R1.