Murata PKLCS1212E4001-R1

$ 0.516
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata PKLCS1212E4001-R1.

Upverter

Datasheet28 pages12 years ago
Datasheet35 pages14 years ago

Newark

ODG (Origin Data Global)

Factory Futures

TME

Inventory History

3 month trend:
+96.20%

CAD Models

Download Murata PKLCS1212E4001-R1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.60.00.80
Introduction Date2015-08-04
Lifecycle StatusEOL (Last Updated: 4 weeks ago)
LTB Date2027-03-31
LTD Date2028-03-31

Descriptions

Descriptions of Murata PKLCS1212E4001-R1 provided by its distributors.

AUDIO PIEZO TRANSDUCER 25V SMD / Audio Buzzer Piezo 75dB Surface Mount Solder Pad T/R
PK Series 12 x 12 x 3 mm 3 V 4 KHz Surface Mount Piezoelectric Sounder
Piezo Transducer 25V 84dB SMD Cut Tape
Transducer piezo SMT 12mm 3Vpp 75dB
Murata Piezo Buzzer, SMD, 75dB, 25V, 12×12×3mm
84dB Passive (external drive) Piezoelectric 4kHz Buzzers ROHS
Piezoelectric buzzers and audio indicators; MURATA; PKLCS1212E4001-R1; 4 kHz; 3 mm; Surface Mount; Solder
Tone Type = Multiple Tones / Frequency Response Max. kHz = 4 / Sound Level dB = 84 / Operating Voltage Max. V = 25 / Drive Type = External / Termination Type = J-Lead / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 70 / Width mm = 12 / Height mm = 3 / Depth mm = 12 / Series = PKL

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1192551
  • PKLCS1212E4001-R1.
  • PKLCS1212E4001/R1
  • PKLCS1212E4001R1
  • PKLCS1212E4001R1.