What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata NMA1512SC

Module DC-DC 15VIN 2-OUT 12V/-12V 0.042A/-0.042A 1W 5-Pin SIP Tube
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata NMA1512SC.

IHS

Datasheet9 pages3 years ago

Sager Power Systems

Ciiva

Farnell

CAD Models

Download Murata NMA1512SC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-04-17
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2023-09-29
LTD Date2024-04-30

Related Parts

Murata Power SolutionsMEA1D1512SC
Module DC-DC 15VIN 2-OUT 12V/-12V 0.042A/-0.042A 1W 5-Pin SIP Module Tube
Murata Power SolutionsMEA1D1515SC
Module DC-DC 15VIN 2-OUT 15V/-15V 0.033A/-0.033A 1W 5-Pin SIP Module Tube
Murata Power SolutionsNMA1212SC
Module DC-DC 12VIN 2-OUT 12V/-12V 0.042A/-0.042A 1W 5-Pin SIP Tube

Descriptions

Descriptions of Murata NMA1512SC provided by its distributors.

Module DC-DC 15VIN 2-OUT 12V/-12V 0.042A/-0.042A 1W 5-Pin SIP Tube
DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid
Isolated DC/DC Converters - Through Hole 1W 15-12V SIP DUAL DC/DC
Isolated Board Mount Dc/Dc Converter, Sip, Fixed, Through Hole, 1 W Rohs Compliant: Yes |Murata Power Solutions NMA1512SC
2-OUTPUT 1 W DC-DC REG PWR SUPPLY MODULE
CONV DC/DC 1W 15VIN 12V SIP DL
CONVERTER, DC/DC, SIL, 1W, +/-12V; DC/DC Converter O/P Type:Dual; No. of Outputs:2; Voltage, Output:12V; Output Current:42mA; Voltage, Output 2:-12V; Output Current 2:42mA; Power Rating:1W; Supply Voltage:15V; Mounting Type:THT; External Depth:6mm; External Length / Height:10mm; Width, External:19.5mm; Case Style:SIL; Efficiency:78%; Flammability Rating:UL94V-0; Power Density:0.85W/cm³; Regulation, Load:10%; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Voltage, Input:15V; Voltage, Isolation:1kV; Voltage, Output +:12V; Voltage, Output -:-12V

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH