Murata NFM18CC222R1C3D

Feedthrough Capacitor, Three Terminal, 2200 pF, 16 V, 700 mA, 0603 [1608 Metric], Surface Mount
$ 0.076
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata NFM18CC222R1C3D.

Newark

Datasheet2 pages13 years ago

_legacy Avnet

Ciiva

TME

Future Electronics

Inventory History

3 month trend:
+36.41%

CAD Models

Download Murata NFM18CC222R1C3D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

KYOCERA AVX0603YC222MAT2A
0603 2.2 nF 16 V ±20 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Yageo GroupC0603C222M5RACTU
Cap Ceramic 0.0022uF 50V X7R 20% Pad SMD 0603 125C T/R
KYOCERA AVX06035C222MAT2A
Cap Ceramic 0.0022uF 50V X7R 20% SMD 0603 125°C Paper T/R
Mlcc,0603,x7R,100V,2.2Nf,0.8Mm/Tape And Reel Rohs Compliant: Yes |Tdk CGA3E2X7R2A222M080AA
KYOCERA AVX06033C222MAT2A
Cap Ceramic 0.0022uF 25V X7R 20% SMD 0603 125°C Paper T/R
100V 2.2nF X7R 卤20% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata NFM18CC222R1C3D provided by its distributors.

Feedthrough Capacitor, Three Terminal, 2200 pF, 16 V, 700 mA, 0603 [1608 Metric], Surface Mount
2200 pF 16V 700 mA 300mOhm 0603 (1608 Metric) Feed Through Capacitor - 3 PC Pad
FILTER, POWER LINE, EMI, 700MA; Capacitance: 2200pF; Voltage Rating: 16V; Filter Type: EMI, RFI; Current Rating: 700mA; Filter Terminals: SMD; Inductance Min: -; Leakage Current Max: -; Product Range: -; SVHC: No SVHC (15-Jan-201

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • NFM18CC222R1C3D.