
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | NFM15CC223C1C3D | 3,789 | 538 | |||||||||
| Arrow Electronics | NFM15CC223C1C3D | 9,000 | 1 | |||||||||
| DigiKey | 490-16918-1-ND | 69,192 | 1 | Cut Tape | ||||||||
| TME | NFM15CC223C1C3D | 0 | 10K | 15h | ||||||||
| TTI | NFM15CC223C1C3D | 0 | 10K | Tape & Reel | 19h |
Download Murata NFM15CC223C1C3D symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | 3D | Download |
Descriptions of Murata NFM15CC223C1C3D provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names: