What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata LQW15CN53NJ1ZD

General Purpose Inductor, 0.053uH, 5%, 1 Element, Ferrite-Core, Reflow soldering, 1005/0402
$ 0.286
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW15CN53NJ1ZD.

Ciiva

Datasheet4 pages5 years ago
Datasheet4 pages5 years ago
Datasheet4 pages6 years ago
Datasheet3 pages6 years ago

Geoflip

Farnell

Inventory History

3 month trend:
-1.34%

CAD Models

Download Murata LQW15CN53NJ1ZD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2016-07-22
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Inductor RF Wirewound 0.048uH 5% 100MHz Ferrite 1.1A 0.078Ohm DCR 0402 T/R
General Purpose Inductor, 0.048uH, 5%, 1 Element, Ferrite-Core, Reflow soldering, 1005/0402
Inductor RF Chip Unshielded Wirewound 0.055uH 5% 10MHz Ferrite 1.5A 0.045Ohm DCR 0603 T/R
Inductor RF Wirewound 0.056uH 5% 50MHz 50Q-Factor Ceramic 1A 0.18Ohm DCR 1008 T/R
Ind Chip Wirewound 48nH 5% 200MHz 65Q-Factor Ceramic 1.2A 0805 T/R
RF inductor, ferrite core, 5% tol, SMT, RoHS

Descriptions

Descriptions of Murata LQW15CN53NJ1ZD provided by its distributors.

General Purpose Inductor, 0.053uH, 5%, 1 Element, Ferrite-Core, Reflow soldering, 1005/0402
Ind Chip Wirewound 53nH 5% 0402 Paper T/R
Fixed Inductors 0402 1300mA .06 5% 53nH 2000MHz AECQ200
100MHz 2GHz 1.3A 53nH 60m¦¸ ¡À5% 0402 1mm*600¦Ìm*600¦Ìm
FIXED IND 53NH 1.3A 0.06OHM SMD
INDUCTOR, 53NH, 2GHZ, 1.3A, 0402;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH