What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata LQP18MN3N3C02D

Inductor RF Chip Thin Film 3.3nH 0.2nH 500MHz 17Q-Factor 250mA 400mOhm DCR 0603 Paper T/R
$ 0.078
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQP18MN3N3C02D.

Geoflip

Datasheet9 pages13 years ago

_legacy Avnet

Ciiva

Arrow.cn

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Murata LQP18MN3N3C02D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-09-02
Lifecycle StatusNRND (Last Updated: 5 years ago)
LTB Date2022-09-30
LTD Date2023-09-30
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

TAIYO YUDENHKQ0603S3N3C-T
General Purpose Inductor, 0.0033uH, 6.061%, 1 Element, Ferrite-Core, SMD, 0201
Inductor RF Chip Thin Film 3.3nH 0.1nH 500MHz 13Q-Factor 190mA 400mOhm DCR 0402 Paper T/R
Inductor RF Chip Thin Film 3.3nH 0.05nH 500MHz 13Q-Factor 190mA 400mOhm DCR 0402 Paper T/R
TAIYO YUDENHKQ0603S3N0C-T
Ind High Frequency Chip Multi-Layer 3nH 0.2nH 500MHz 13Q-Factor Ceramic 270mA 0201 T/R
Inductor RF Chip Thin Film 3nH 0.1nH 500MHz 13Q-Factor 190mA 400mOhm DCR 0402 Paper T/R
TAIYO YUDENHKQ04023N3C-T
Ind High Frequency Chip Multi-Layer 3.3nH 0.2nH 500MHz 8Q-Factor Ceramic 240mA 0402 Paper/Embossed T/R

Descriptions

Descriptions of Murata LQP18MN3N3C02D provided by its distributors.

Inductor RF Chip Thin Film 3.3nH 0.2nH 500MHz 17Q-Factor 250mA 400mOhm DCR 0603 Paper T/R
General Purpose Inductor, 0.0033uH, 6.0606%, 1 Element, Film-Core, Reflow soldering, 1608/0603
Thin Film Inductor, 3.3 nH, 400 Milliohm, ± 0.2nH, 6 GHz, 250 mA, 0603 [1608 Metric]
LQP Series 0603 3.3 nH ±0.2 nH Tol. 250 mA SMT High Frequency Chip Inductor
Inductor, 3.3Nh, 0.25A, 0603, Multilayer; Product Range:lqp18Mn_02 Series; Inductance:3.3Nh; Dc Current Rating:250Ma; High Frequency Inductor Case:0603 [1608 Metric]; Inductor Construction:multilayer; Dc Resistance Max:0.4Ohm; Rohs Compliant: Yes

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH