What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata LQP15MN6N8B02D

Inductor RF Chip Thin Film 6.8nH 0.1nH 500MHz 13Q-Factor 130mA 900mOhm DCR 0402 T/R
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQP15MN6N8B02D.

CAD Models

Download Murata LQP15MN6N8B02D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

TAIYO YUDENHKQ04026N8H-T
Ind High Frequency Chip Multi-Layer 6.8nH 3% 500MHz 8Q-Factor Ceramic 150mA 0402 Paper/Embossed T/R
TAIYO YUDENHKQ04026N8J-T
Multilayer Inductor, 6.8 nH, 910 Milliohm, ± 5%, 5.4 GHz, 150 mA, 0402 [1005 Metric]
Inductor RF Chip Thin Film 6.8nH 5% 500MHz 8Q-Factor 140mA 2Ohm DCR 01005 Paper T/R
General Purpose Inductor, 0.0068uH, 3%, 1 Element, Film-Core, Reflow soldering, 0402/01005
TAIYO YUDENHKQ04026N2H-T
Ind High Frequency Chip Multi-Layer 6.2nH 3% 500MHz 8Q-Factor Ceramic 150mA 0402 Paper/Embossed T/R
General Purpose Inductor, 0.0062uH, 5%, 1 Element, Film-Core, Reflow soldering, 0402/01005

Descriptions

Descriptions of Murata LQP15MN6N8B02D provided by its distributors.

Inductor RF Chip Thin Film 6.8nH 0.1nH 500MHz 13Q-Factor 130mA 900mOhm DCR 0402 T/R
General Purpose Inductor, 0.0068uH, 1.4706%, 1 Element, Film-Core, Reflow soldering, 1005/0402
Thin Film Inductor, 6.8 nH, 900 Milliohm, ± 0.1nH, 6 GHz, 130 mA, 0402 [1005 Metric]
LQP Series 0402 6.8 nH ±0.1 nH Tolerance 130 mA SMT Chip Inductor
Coil Inductor, 6.8Nh 130Ma 0.1Nh 6000Mhz; Inductance:6.8Nh; Dc Resistance Max:0.9Ohm; Self Resonant Frequency:6Ghz; Dc Current Rating:130Ma; Inductor Case/Package:0402 [1005 Metric]; Product Range:Lqp15M Series; Product Length:1Mm Rohs Compliant: Yes |Murata LQP15MN6N8B02D

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQP15MN6N8B02D.