What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata LQP15MN1N9W02D

Inductor RF Chip Thin Film 1.9nH 0.05nH 500MHz 13Q-Factor 220mA 300mOhm DCR 0402 Paper T/R
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQP15MN1N9W02D.

CAD Models

Download Murata LQP15MN1N9W02D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-03-28
Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

Inductor RF Chip Thin Film 2nH 0.1nH 500MHz 13Q-Factor 220mA 300mOhm DCR 0402 Paper T/R
Inductor RF Chip Thin Film 2nH 0.05nH 500MHz 13Q-Factor 220mA 300mOhm DCR 0402 Paper T/R
General Purpose Inductor, 0.0019uH, 10.5263%, 1 Element, Film-Core, Reflow soldering, 0402/01005
Wurth Elektronik744900020
500MHz 8GHz 200mA 8@500MHz 2nH 700m¦¸ ¡À0.2nH 0201 600¦Ìm*300¦Ìm*280¦Ìm
General Purpose Inductor, 0.0018uH, 0.17%, 1 Element, Ceramic-Core, SMD, 0201
General Purpose Inductor, 0.002uH, 0.15%, 1 Element, Ceramic-Core, SMD, 0201

Descriptions

Descriptions of Murata LQP15MN1N9W02D provided by its distributors.

Inductor RF Chip Thin Film 1.9nH 0.05nH 500MHz 13Q-Factor 220mA 300mOhm DCR 0402 Paper T/R
General Purpose Inductor, 0.0019uH, 2.6316%, 1 Element, Film-Core, Reflow soldering, 1005/0402
Thin Film Inductor, 1.9 nH, 300 Milliohm, ± 0.05nH, 6 GHz, 220 mA, 0402 [1005 Metric]
Fixed Inductor 0402 1.9nH ±0.05nH 220mA 300mΩ 6GHz 13@500MHz
INDUCTOR, 1.9NH, +/-0.05NH, 0402 CASE; Inductance: 1.9nH; Product Range: -; DC Current Rating: 220mA; High Frequency Inductor Case: 0402 [1005 Metric]; Inductor Construction: Thin Film; DC Resistance Max: 0.3ohm; Inductance To
INDUCTOR, 0402 CASE, 1.9NH, +/-0.05NH; Inductance:1.9nH; Inductance Tolerance:± 0.05nH; DC Current Rating:220mA; DC Current Max:220mA; Inductor Type:Chip Coils; Package / Case:0402; Q @ Vr F:13; Resistance:0.3ohm; Resonant Frequency:6GHz; Series:LPQ15

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQP15MN1N9W02D.