What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata LQG18HN2N2S00D

Inductor RF Chip Multi-Layer 2.2nH 0.3nH 100MHz 12Q-Factor Air 500mA 100mOhm DCR 0603 Paper T/R
$ 0.088
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQG18HN2N2S00D.

_legacy Avnet

Datasheet2 pages15 years ago
Datasheet2 pages17 years ago

element14 APAC

Future Electronics

TME

Ciiva

Inventory History

3 month trend:
+24.91%

CAD Models

Download Murata LQG18HN2N2S00D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Inductor Chip Multi-Layer 2.2nH 0.3nH 100MHz 10Q-Factor Ceramic 600mA 100mOhm DCR 0805 T/R
General Purpose Inductor, 0.0022uH, 13.6364%, 1 Element, Ceramic-Core, SMD, 0603
Ind Chip Shielded Multi-Layer 2.2nH 0.3nH 100MHz 8Q-Factor Ceramic 500mA 0603 T/R
Ind 2.20 Nh 0.300 A 200.00 Mohm/ Tape & Reel (Tr) Rohs Compliant: Yes |Abracon AIMC-0402-2N2S-T
General Purpose Inductor, 0.0022uH, 9.09%, 1 Element, Ceramic-Core, SMD, 0201
General Purpose Inductor, 0.0022uH, 13.64%, 1 Element, Ceramic-Core, SMD, 0201

Descriptions

Descriptions of Murata LQG18HN2N2S00D provided by its distributors.

Inductor RF Chip Multi-Layer 2.2nH 0.3nH 100MHz 12Q-Factor Air 500mA 100mOhm DCR 0603 Paper T/R
General Purpose Inductor, 0.0022uH, 13.6364%, 1 Element, Air-Core, Reflow soldering, 1608/0603
LQG Series 0603 2.2 nH 500 mA SMD High Frequency Multilayer Inductor
INDUCTOR, 0603 CASE, 2.2NH; Inductance:2.2nH; Inductance Tolerance:± 0.3nH; DC Resistance Max:0.1ohm; DC Current Rating:500mA; Q Factor:12; Self Resonant Frequency:6GHz; Q Test Frequency:100MHz; Core Material:Air; Inductor Case Style:0603; No. of Pins:2; DC Current Max:500mA; Inductor Type:Chip Coils; Package / Case:0603; Q @ Vr F:12; Q Factor @ Frequency:12 @ 100MHz; Resistance:0.1ohm; Resonant Frequency:6GHz
INDUCTOR, 0603 CASE, 2.2NH; Inductance: 2.2nH; Product Range: -; DC Current Rating: 500mA; High Frequency Inductor Case: 0603 [1608 Metric]; Inductor Construction: Multilayer; DC Resistance Max: 0.1ohm; Inductance Tolerance: ±

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQG18HN2N2S00D.