What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata GRM21BB11A105KA01L

Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, B, 10% TC, 1uF, Surface Mount, 2012M/0805
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM21BB11A105KA01L.

Geoflip

Datasheet4 pages5 years ago

Ciiva

CAD Models

Download Murata GRM21BB11A105KA01L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-11-20
Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

TAIYO YUDENLMK212B7105KG-T
Multilayer Ceramic Capacitor, 1 uF, 10 V, ± 10%, X7R, 0805 [2012 Metric]
Samsung Electro-MechanicsCL21A105KPFNNNE
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, +-15% TC, 1uF, Surface Mount, 0805 inch
10V 1uF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0805 1 uF 10 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
0805 1 uF 10 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
10V 1uF X5R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GRM21BB11A105KA01L provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, B, 10% TC, 1uF, Surface Mount, 2012M/0805
Cap Ceramic 1uF 10V B 10% SMD 0805 85°C Embossed T/R
ceramic capacitor B 10% 1muF 10V
GRM 0805 10V 1UF 10%

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH