What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata GRM1882C1H201JA01D

Cap Ceramic 200pF 50V CH 5% Pad SMD 0603 125C T/R
$ 0.022
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM1882C1H201JA01D.

Ciiva

Datasheet2 pages6 years ago
Datasheet2 pages6 years ago
Datasheet1 page6 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

Cap Ceramic 200pF 50V CH 5% Pad SMD 0402 125C T/R
Cap Ceramic 180pF 50V CH 5% Pad SMD 0402 125C T/R
Cap Ceramic 220pF 100V CH 5% Pad SMD 0603 125C T/R
Cap Ceramic 220pF 25V CH 5% Pad SMD 0402 125C T/R
Cap Ceramic 220pF 100V CH 5% Pad SMD 0603 85C
Ceramic Capacitor, YES, Ceramic, 16V, 10% +Tol, 10% -Tol, R, 15% TC, 0.00022uF, Surface Mount, 0603M/0201

Descriptions

Descriptions of Murata GRM1882C1H201JA01D provided by its distributors.

Cap Ceramic 200pF 50V CH 5% Pad SMD 0603 125C T/R
Ceramic Capacitor, YES, Ceramic, 50V, 5% +Tol, 5% -Tol, CH, 60ppm/Cel TC, 0.0002uF, Surface Mount, 1608M/0603
Ceramic ceramic capacitor 60ppm/Cel ppm/C 5% 200pF 50V
Compliant 800 µm 800 µm 1.6 mm 800 µm 5 % 200 pF Ceramic
200pF ¡À5% 50V 0603 1.6mm*900¦Ìm*800¦Ìm

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH