What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata GQM2195C2A8R2CB01D

Multilayer Ceramic Capacitor, 8.2 pF, 100 V, ± 0.25pF, C0G (NP0), 0805 [2012 Metric]
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GQM2195C2A8R2CB01D.

IHS

Datasheet1 page8 years ago

Ciiva

Future Electronics

DigiKey

CAD Models

Download Murata GQM2195C2A8R2CB01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-02-22
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2019-12-31
LTD Date2020-09-30
Manufacturer Lifecycle StatusDISCONTINUED (Last Updated: 5 years ago)

Related Parts

KYOCERA AVX08051A8R2CAT2A
0805 8.2 pF 100 V ±0.25 pF Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
Yageo GroupC0805C829C1GACTU
Cap Ceramic 8.2pF 100V C0G 0.25pF Pad SMD 0805 125C T/R
KYOCERA AVX08051U8R2DAT4A
Cap Ceramic 8.2pF 100V C0G 0.5pF SMD 0805 125°C T/R
Yageo GroupCBR08C829CAGAC
Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.0488% +Tol, 3.0488% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0805
Yageo GroupC0805C829D5GACTU
Mlcc Capacitor, 8.2Pf, 50V, C0g, 0.5Pf, 0805, Full Reel
KYOCERA AVX08052U8R2CAT2A
0805 U 8.2PF CERAMIC MULTILAYER CAP,200V DC,+125C, C0G DIELECTRIC,+/-0.25PF SMD

Descriptions

Descriptions of Murata GQM2195C2A8R2CB01D provided by its distributors.

Multilayer Ceramic Capacitor, 8.2 pF, 100 V, ± 0.25pF, C0G (NP0), 0805 [2012 Metric]
Ceramic Capacitor, Multilayer, Ceramic, 100V, 3.05% +Tol, 3.05% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0805
CAP CER 8.2PF 100V C0G/NP0 0805
GQM 0805 C0G 100V 8.2PF
8.2PF 100V .25PF 080

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH