Murata FCUL0630-H-R12M=P3

Inductor Power Shielded Wirewound 0.12uH 20% 100KHz Metal 32A 0.0008239Ohm DCR 2926 T/R
$ 1.207
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata FCUL0630-H-R12M=P3.

Ciiva

Datasheet4 pages6 years ago
Datasheet4 pages6 years ago
Datasheet2 pages6 years ago

Geoflip

Inventory History

3 month trend:
-19.30%

CAD Models

Download Murata FCUL0630-H-R12M=P3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2016-04-22
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Descriptions

Descriptions of Murata FCUL0630-H-R12M=P3 provided by its distributors.

Inductor Power Shielded Wirewound 0.12uH 20% 100KHz Metal 32A 0.0008239Ohm DCR 2926 T/R
General Purpose Inductor, 0.12uH, 20%, 1 Element, Metal Alloy-Core, Reflow soldering, 7366/2926
FIXED IND 120NH 32A 0.824MOHM SM / 120 nH Shielded Drum Core, Wirewound Inductor 32 A 0.824mOhm Max Nonstandard
100KHz 30A 32A 120nH 824μΩ ±20% 2926 standard mounting,SMD mount 7.3mm*6.6mm*3mm
FIXED IND 120NH 32A 0.824MOHM SM
FIXED IND 120NH 32A 0.824 MOHM
SMD PWR IND, 120NH, 36A, SHIELDED;
30A 120nH ±20% 30A 3025 Power Inductors ROHS
Inductor, 120Nh, 32A, 20%, Wirewound; Inductance:120Nh; Rms Current (Irms):32A; Inductor Construction:Wirewound; Saturation Current (Isat):30A; Product Range:Fcul0630 Series; Power Inductor Case:7.3Mm X 6.6Mm X 3Mm; Dc Resistance Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. FCUL0630-H-R12M=P3

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • FCUL0630-H-R12M=P3.
  • FCUL0630-H-R12MP3
  • FCUL0630HR12MP3