What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata DSS1NB32A102Q91A

LC (T-Type) EMI Filter 3rd Order Low Pass 1 Channel C = 1000pF 6A Radial - 3 Lea
$ 0.32
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata DSS1NB32A102Q91A.

IHS

Datasheet3 pages4 years ago

Upverter

element14 APAC

TME

Ciiva

Inventory History

3 month trend:
-11.33%

CAD Models

Download Murata DSS1NB32A102Q91A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2018-06-19
Lifecycle StatusEOL (Last Updated: 3 months ago)
LTB Date2028-03-31
LTD Date2028-09-30

Descriptions

Descriptions of Murata DSS1NB32A102Q91A provided by its distributors.

LC (T-Type) EMI Filter 3rd Order Low Pass 1 Channel C = 1000pF 6A Radial - 3 Lea
EMI Filter LC-Circuit 6A 100VDC RDL Thru-Hole Ammo Automotive AEC-Q200
Feed Through Capacitor, 1 Function(s), 100V, 6A, 3 Pin(s)
Cap, 1000Pf, 10%, 100V, 6A, Radial, Th Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. DSS1NB32A102Q91A
EMI SUPPRESSION FILTERS 100V 6A 10% TH CAP 0.001UF
COND. 1000PF, 10%, 100V, 6A, RADIAL TRAV;
Murata EMI DSS1, 6A 100 V , 1MHz
电容, 1000PF, 10%, 100V, 6A, 径向引线, TH;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH