What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata DFE2016CKA-2R2M=P2

General Purpose Inductor, 2.2uH, 20%, 1 Element, Metal Alloy-Core, Reflow soldering, 2016/0806
$ 0.164
New

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata DFE2016CKA-2R2M=P2.

Geoflip

Datasheet9 pages7 years ago

Inventory History

3 month trend:
Restocked

CAD Models

Download Murata DFE2016CKA-2R2M=P2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2021-09-21
Lifecycle StatusNew (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION NEW (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata DFE2016CKA-2R2M=P2 provided by its distributors.

General Purpose Inductor, 2.2uH, 20%, 1 Element, Metal Alloy-Core, Reflow soldering, 2016/0806
Power Inductor, 2.2Uh, Shielded, 1.4A Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. DFE2016CKA-2R2M=P2
FIXED INDUCTOR 2.2UF 1.4A SMD
FIXED IND 2.2UH 1.4A 200 MOHM
POWER INDUCTOR, 2.2UH, SHIELDED, 1.4A;
Surface Mount Chip Inductor
电源电感, 2.2UH, 屏蔽, 1.4A;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • DFE2016CKA-2R2MP2
  • DFE2016CKA2R2MP2