Murata CSTCW25M0X51-R0

Resonator, Ceramic, 0.2 %, Surface Mount, 3 Pins, 60 Ohms, 0.5 %, CSTCW
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata CSTCW25M0X51-R0.

IHS

Datasheet2 pages5 years ago

Ciiva

Future Electronics

Supply Chain

Introduction Date2008-07-10
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2023-03-31
LTD Date2024-03-29

Related Parts

Ceramic Resonator 4.915MHz ±0.5% (Tol) ±0.2% (Stability) 39pF 60Ohm 3-Pin CSMD T/R
Ceramic Resonator 2MHz ±0.5% (Tol) -0.6/0.3% (Stability) 47pF 80Ohm Automotive 3-Pin CSMD T/R
Ceramic Resonator 7.37MHz ±0.5% (Tol) ±0.15% (Stability) 39pF 50Ohm Automotive 3-Pin CSMD T/R
PBRC 12 MHz 7.4 X 3.4 mm Surface Mount High Reliability Band Ceramic Resonator

Descriptions

Descriptions of Murata CSTCW25M0X51-R0 provided by its distributors.

Resonator, Ceramic, 0.2 %, Surface Mount, 3 Pins, 60 Ohms, 0.5 %, CSTCW
Ceramic Resonator 25MHz 6pF 3-Pin SMD Embossed T/R
CSTCW 25 MHz 2.5 X 2 mm Built-in Capacitor SMT Resonator
Ceramic Resonator, 25MHz Nom
CER RESONATOR / Resonator
Resonators 25MHz 5%

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • CSTCW25M0X51R0