Murata CSTCC4M00G53-R0

Ceramic Resonator 4MHz ±0.5% (Tol) 15pF 3-Pin CSMD T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata CSTCC4M00G53-R0.

IHS

Datasheet2 pages0 years ago

TME

Future Electronics

Arrow Electronics

iiiC

CAD Models

Download Murata CSTCC4M00G53-R0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2008-07-10
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2022-09-30
LTD Date2023-09-30

Related Parts

Ceramic Resonator 6MHz ±0.5% (Tol) ±0.2% (Stability) 15pF 50Ohm 3-Pin CSMD T/R
Ceramic Resonator 12MHz ±0.5% (Tol) ±0.2% (Stability) 10pF 30Ohm 3-Pin CSMD T/R
Ceramic Resonator 6MHz ±0.5% (Tol) ±0.3% (Stability) 15pF 50Ohm 3-Pin SMD T/R

Descriptions

Descriptions of Murata CSTCC4M00G53-R0 provided by its distributors.

Ceramic Resonator 4MHz ±0.5% (Tol) 15pF 3-Pin CSMD T/R
CSTCC 4 MHz 7.2 X 3 mm Built-in Capacitor SMT Resonator
Resonator, Ceramic, Surface Mount, 3 Pins, 0.5 %, CSTCC
Ceramic resonator, 4 MHz, Murata, SMD package
Resonators; MURATA; CSTCC4M00G53-R0; 4 MHz; 0.5 %; 1.55 mm; 15 pF
Ceramic Resonators, SMD 4.00 MHZ 0.5%
Resonator Operating temperature: -20...80 °C Construction form: 3 Contacts Package: SMT Frequency: 4 MHz Load capacitance: 15 pF

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • CSTCC4.M00G53-R0
  • CSTCC4M00G-53-R0
  • CSTCC4M00G53-R0.
  • CSTCC4M00G53R0
  • CSTCC4M00G53R0.