Murata CSTCC2M00G53-R0

Ceramic Resonator 2MHz ±0.5% (Tol) ±0.3% (Stability) 15pF 80Ohm 3-Pin SMD T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata CSTCC2M00G53-R0.

IHS

Datasheet2 pages5 years ago

element14 APAC

_legacy Avnet

Ciiva

TME

Supply Chain

Introduction Date2011-01-04
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Related Parts

Ceramic Resonator 6MHz ±0.5% (Tol) ±0.2% (Stability) 15pF 50Ohm 3-Pin CSMD T/R
Ceramic Resonator 4.915MHz 0.5% (Tol) 0.2% (Stability) 15pF 3-Pin CSMD T/R
Ceramic Resonator 5MHz ±0.5% (Tol) ±0.2% (Stability) 15pF 60Ohm 3-Pin CSMD T/R
PanasonicECC-T3F150JG
ECC Series, Ceramic Cap, High Vol., SMD
PanasonicECC-T3F150JG2
Cap Ceramic 15pF 3000V GP 5% (5.7 X 4.5 X 2.3mm) SMD 105°C Embossed T/R
PanasonicECC-T3G150JG2
Cap Ceramic 15pF 4000V GP 5% (5.7 X 4.5 X 2.3mm) SMD 105°C Embossed T/R

Descriptions

Descriptions of Murata CSTCC2M00G53-R0 provided by its distributors.

Ceramic Resonator 2MHz ±0.5% (Tol) ±0.3% (Stability) 15pF 80Ohm 3-Pin SMD T/R
CSTCC 2 MHz 7.2 X 3 mm Built-in Capacitor SMT Resonator
RESONATOR Ceramic 2MHz ±0.5% ±0.3% 3-SMD T/R
Ceramic Resonators, SMD 2.00MHz 0.5%
CERAMIC RES 2.0000MHZ 15PF SMD
Resonator, Piezoelectric, 2Mhz, Smd; Frequency:2Mhz; Oscillator Mounting:Smd; No. Of Pins:3 Pin; Resonant Impedance:80Ohm; Frequency Tolerance:± 0.5%; Product Range:-; Operating Temperature Min:-20°C; Operating Temperature Max:80°C Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. CSTCC2M00G53-R0

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • CSTCC2M00G53-R0.
  • CSTCC2M00G53/R0
  • CSTCC2M00G53R0