Murata CR2450R

Coin Cell Battery Coin Manganese Dioxide Lithium Batteries(High Drain)
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata CR2450R.

IHS

Datasheet2 pages4 years ago

Ciiva

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) Code3A991.J.1
Harmonized Tariff Schedule (HTS) Code8506.80.00.00
Introduction Date2018-08-10
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2025-09-30
LTD Date2026-03-31

Descriptions

Descriptions of Murata CR2450R provided by its distributors.

Coin Cell Battery Coin Manganese Dioxide Lithium Batteries(High Drain)
Battery Lithium Manganese Dioxide Coin 3V 500mAh Pressure Contact
Primary Battery, Manganese Dioxide Lithium, 2450, 3V, 0.5Ah
BATTERY LITHIUM 3V COIN 24.5MM / Coin, 24.5mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary)
Lithium Battery Coin 3V 500mAh Primary Carton
Current Sense Resistors - SMD .005 OHM 2W 1%
BATTERY, NON RECHARGEABLE, 3V; Battery Voltage: 3V; Battery Size Code: CR2450; Battery Technology: Lithium Manganese Dioxide; Battery Capacity: 500mAh; Battery Terminals: Pressure Contact; Available until stocks are exhausted
BATTERY, NON RECHARGEABLE, 3V; Battery Voltage:3V; Battery Size Code:CR2450; Battery Technology:Lithium Manganese Dioxide; Battery Capacity:500mAh; Battery Terminals:Pressure Contact; External Diameter:24.5mm; External Height:5mm; External Width:-; External Depth:-; Weight:6.2g; Battery IEC Code:CR2450; Battery NEDA Code:5029LC; Product Range:-; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH