Murata BNX016-01

Power Line Filter, Amusement Equipment, Displays, Digital AV Equipment, PC Peripheral Equipment
$ 2.43
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata BNX016-01.

IHS

Datasheet3 pages4 years ago

TME

Factory Futures

Ciiva

Future Electronics

Inventory History

3 month trend:
-46.08%

CAD Models

Download Murata BNX016-01 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-03-14
Lifecycle StatusEOL (Last Updated: 3 weeks ago)
LTB Date2027-09-30
LTD Date2028-03-31

Descriptions

Descriptions of Murata BNX016-01 provided by its distributors.

Power Line Filter, Amusement Equipment, Displays, Digital AV Equipment, PC Peripheral Equipment
BNX Series 50 MOhm 25 V 15 A Block Type EMIFIL LC Combined Type
SMD EMI Filters/Chip Ferrite Beads PWR 25V 15A EMI BLOCK FIL
MURATA - BNX016-01 - Power Line Filter, 25 V, EMI, RFI, 15 A, Through Hole
EMI Filter LC-Circuit 15A 25VDC PC Pins Thru-Hole Box / FILTER LC TH
Filter, Dc Power, 15A; |Murata Manufacturing Co., Ltd. BNX016-01
Filter, EMI, Low Pass, 2CH, 0.1MHZ-1GHZ, 15A, 4 Lead, TH
2 5 Plugin EMI Filters (LC, RC Networks) ROHS
Data Line Filter, 3 Function(s), 25V, 15A
FILTER EMI 15A 25V 100KHZ-1GHZ
Murata RFI Filter BNX Series, 25V DC TH
FILTER, DC POWER, 15A; Capacitance: -; Voltage Rating: 25V; Filter Type: EMI, RFI; Current Rating: 15A; Filter Terminals: Through Hole; Inductance Min: -; Leakage Current Max: -; Product Range: -; SVHC: No SVHC (15-Jan-2019); Vol

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • BNX01601