Murata BLM41PG600SZ1L

Ferrite Beads Multi-Layer Power 60Ohm 100MHz 6A 0.009Ohm DCR 1806 Automotive T/R
$ 0.281
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata BLM41PG600SZ1L.

IHS

Datasheet4 pages4 years ago

element14 APAC

Ciiva

Inventory History

3 month trend:
+312%

CAD Models

Download Murata BLM41PG600SZ1L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2018-06-19
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Murata BLM41PG600SZ1L provided by its distributors.

Ferrite Beads Multi-Layer Power 60Ohm 100MHz 6A 0.009Ohm DCR 1806 Automotive T/R
Ferrite Bead, 1806, 60 Ohm, 6 A, 9 Milliohm
Ferrite Chip Bead 60Ohm 6A 9mOhm 2-Pin 1806
Avnet Japan
FERRITE BEAD, AEC-Q200, 1806, 6A;
6A 60Ω@100MHz 9mΩ 1806 SMD mount 4.5mm*1.6mm*1.8mm
Ferrite Chip, 1 Function(s), 3.7A, 2 Pin(s)

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • BLM41PG600SZ1L..