Murata BLM18HK331SN1D

Ferrite Beads Multi-Layer 330Ohm 25% 100MHz 200mA 500mOhm DCR 0603 Paper T/R
$ 0.086
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata BLM18HK331SN1D.

IHS

Datasheet4 pages4 years ago

element14 APAC

Ciiva

_legacy Avnet

Farnell

Inventory History

3 month trend:
-1.10%

CAD Models

Download Murata BLM18HK331SN1D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2001-08-03
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ferrite Beads Multi-Layer 330Ohm 25% 100MHz 200mA 500mOhm DCR 0603 Paper T/R
Ferrite Beads Multi-Layer 330Ohm 25% 100MHz 200mA 300mOhm DCR 0805 Paper T/R
TAIYO YUDENBK1005LL241-T
Ferrite Beads Multi-Layer 240Ohm 25% 100MHz 0.25A 0.7Ohm DCR 0402 T/R
TAIYO YUDENBK1608LL241-T
Ferrite Beads Multi-Layer 240Ohm 25% 100MHz 0.25A 0.8Ohm DCR 0603 T/R
Ferrite Beads Multi-Layer 240Ohm 25% 100MHz 0.25A 0.7Ohm DCR 0402 T/R
Ferrite Beads Multilayer Ferrite Chip Bead 1.6 x 0.8 x 0.8mm 300 OHM

Descriptions

Descriptions of Murata BLM18HK331SN1D provided by its distributors.

Ferrite Beads Multi-Layer 330Ohm 25% 100MHz 200mA 500mOhm DCR 0603 Paper T/R
SMD EMI Filters/Chip Ferrite Beads 0603 330 OHM 25%
FERRITE BEAD, 0603 CASE, 330OHM
FERRITE BEAD 330 OHM 25% 0.2A 0603 SMD
200mA 330Ω@100MHz 500mΩ 0603 SMD mount 1.6mm*800μm*950μm
Ferrite Chip, 1 Function(s), 0.2A, 2 Pin(s)
FERRITE BEAD, 0603 CASE, 330OHM; Impedance:400ohm; DC Resistance Max:0.5ohm; DC Current Rating:200mA; SVHC:No SVHC (19-Dec-2011); Ferrite Case Style:0603 / 1608; Core Material:Ferrite; Core Material:Ferrite; DC Current Max:200mA; Impedance @ 100MHz Typ:330ohm; Inductance Tolerance:± 25%; Inductor Case Style:0603; Inductor Type:Ferrite Bead; Mounting Type:SMD; No. of Pins:2; Operating Temperature Max:+125°C; Operating Temperature Min:-55°C; Package / Case:0603; Resistance:0.5ohm

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • BLM18HK331SN1D.
  • BLM18HK331SN1D..