Murata 82472C

Inductor Power Wirewound 4.7uH 20% 10KHz 20Q-Factor 0.8A 0.19Ohm DCR 1210 T/R
$ 0.413
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata 82472C.

Sager Power Systems

Datasheet4 pages15 years ago

Future Electronics

Inventory History

3 month trend:
-29.01%

CAD Models

Download Murata 82472C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2008-04-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Unshielded Wirewound 4.7uH 20% 7.96MHz 15Q-Factor Ferrite 900mA 240mOhm DCR 1210 T/R
TAIYO YUDENBRL3225T4R7M
Inductor PowerChip Wirewound 4.7uH 20% 100KHz Ferrite 1A 0.216Ohm DCR 1210 T/R
Ind Power Chip Unshielded Wirewound 4.7uH ±20% 7.96MHz 15 Q-Factor Ferrite 900mA T/R
Inductor Power Unshielded Wirewound 4.7uH 20% 7.96MHz 15Q-Factor Ferrite 900mA 240mOhm DCR 1210 Automotive T/R
TAIYO YUDENCB2518T4R7MV
Inductor Power Chip Wirewound 4.7uH 20% 7.96MHz Ferrite 0.82A 0.169Ohm DCR 1007 Automotive T/R
TAIYO YUDENCKP20164R7M-T
Inductor Power Chip Multi-Layer 4.7uH 20% 1MHz Ferrite 0.9A 0.2Ohm DCR 0806 T/R

Descriptions

Descriptions of Murata 82472C provided by its distributors.

Inductor Power Wirewound 4.7uH 20% 10KHz 20Q-Factor 0.8A 0.19Ohm DCR 1210 T/R
General Purpose Inductor, 4.7uH, 20%, 1 Element, SMD, 1310
8200 1210 (3225Metric) 0.126Lx0.098W 3.20mmx2.50mm 4.7muH
FIXED IND 4.7UH 800MA 190MOHM SM
Fixed Inductors 4.7uH 0.8A Mini SMT Power
800mA 4.7uH 卤20% 1210 Power Inductors ROHS
58MHz 800mA 20 4.7μH 190mΩ 2.5mm*3.2mm*3.2mm
Tape&reel |Murata Power Solutions 82472C
Power Inductors - SMD 4.7 UH 0.8A

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH