Murata Power Solutions DA103MC

Audio Transformers / Signal Transformers PLEASE SEE MURATA'S SUGGESTED ALTERNATE DA103JC
$ 1.581
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions DA103MC.

IHS

Datasheet4 pages3 years ago

element14 APAC

Newark

Ciiva

Farnell

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-04-11
Lifecycle StatusNRND (Last Updated: 1 month ago)

Descriptions

Descriptions of Murata Power Solutions DA103MC provided by its distributors.

Audio Transformers / Signal Transformers PLEASE SEE MURATA'S SUGGESTED ALTERNATE DA103JC
DIGITAL AUDIO TX 1:1 5MH SMD / Audio Transformer 1:1 2000Vrms 6 Terminal Gull Wing SMD
MURATA POWER SOLUTIONS DA103MC Audio Transformer, Digital Audio Data Transmission, Surface Mount
General Purpose Audio Transformer, ISOLATION Application(s)
1:1 SMD-6P,9.5x9mm Pulse Transformers(LAN) ROHS
Audio Transformer 1:1 2000Vrms Surface Mount
1:1 7.75mH 28Vμs SMD 9mm × 9.52mm × 6.35mm
DIGITAL AUDIO RANGE TRANSFORME
TRANSFORMER, DADT, 4.00-5.96MH, SMD; Transformer Mounting:Surface Mount; SVHC:No SVHC (19-Dec-2011); External Depth:9.52mm; External Length / Height:6.35mm; External Width:8.89mm; Flammability Rating:UL94V-0; Mounting Type:PCB; Series:DA100; Termination Type:SMD; Transformer Type:Audio; Turns Ratio:1:1
Digital Audio Data Transmission Transformer; Series:DA100; Transformer Type:Audio; Frequency Min:50Hz; Frequency Max:60Hz; Turns Ratio:1:1; Transformer Mounting:PC Board; External Depth:9.52mm; External Width:8.89mm ;RoHS Compliant: Yes

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc