Murata Power Solutions 78253/55MC-R

Pulse Transformer 1: 1.31 4000VDC 1.5Ohm Prim. DCR 50pF 50Vus Surface Mount
$ 2.48
NRND

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 78253/55MC-R.

IHS

Datasheet7 pages3 years ago

Newark

element14

Future Electronics

Inventory History

3 month trend:
+18.19%

CAD Models

Download Murata Power Solutions 78253/55MC-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 month ago)

Descriptions

Descriptions of Murata Power Solutions 78253/55MC-R provided by its distributors.

Pulse Transformer 1:1.31 4000VDC 1.5Ohm Prim. DCR 50pF 50Vus Surface Mount
78253 Series 1500 Vrms 1:1.31 5 V 200 mA MAX253 Compatible Converter Transformer
Pulse Transformer, GENERAL PURPOSE Application(s), 1:1.31
Isolation Transformer; Primary Voltages:; Isolation Transformer; Primary Voltages:1 X 5V; Current Rating:200mA; Power Rating:1W; MSL:MSL 3 - 168 hours; Input Voltage:5VAC; Isolation Voltage:1500VDC; Leaded Process Compatible:Yes; Output Current:200mA

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc