What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata Power Solutions 77209C

Pulse Transformer 2: 1: 1 2500Vrms 3.5Ohm Prim. DCR 1.6Ohm/2Ohm Sec. DCR 40pF 482Vus Through Hole
$ 6.441
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 77209C.

IHS

Datasheet2 pages4 years ago

element14 APAC

Newark

Farnell

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-04-10
Lifecycle StatusEOL (Last Updated: 3 months ago)
LTB Date2027-03-31
LTD Date2027-09-30

Descriptions

Descriptions of Murata Power Solutions 77209C provided by its distributors.

Pulse Transformer 2:1:1 2500Vrms 3.5Ohm Prim. DCR 1.6Ohm/2Ohm Sec. DCR 40pF 482Vus Through Hole
MURATA POWER SOLUTIONS 77209C Pulse Transformer, PCB, 2:1:1, 16.3 mH, 3.5 ohm, 482 Vs, 2.5 kV
Pulse Transformer, GENERAL PURPOSE Application(s), 2:1:1
TRANSFORMER, PULSE, 2:1:1; Inductance:16.3mH; DC Resistance:3.5ohm; Turns Ratio:2:1:1; SVHC:No SVHC (20-Jun-2011); Capacitance:40pF; External Length / Height:13.0mm; Flammability Rating:UL94V-0; Leakage Inductance:40µH; Mounting Type:PCB; Primary Inductance:16.3mH; Primary Resistance:3.5ohm; Secondary Resistance:1.6ohm; Transformer Type:Pulse; Winding Configuration:2:1:1; Winding Resistance Max:2ohm

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc