Murata Power Solutions 53200C

Current Transformer 1: 200 500Vrms 0.007Ohm Prim. DCR 34Ohm Sec. DCR 10000mA Surface Mount
$ 0.88
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 53200C.

IHS

Datasheet2 pages4 years ago

Newark

Inventory History

3 month trend:
+154%

CAD Models

Download Murata Power Solutions 53200C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-07-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Murata Power Solutions 53200C provided by its distributors.

Current Transformer 1:200 500Vrms 0.007Ohm Prim. DCR 34Ohm Sec. DCR 10000mA Surface Mount
Current Sense Transformer, 10A, 1:200
1:200 8mH 50KHz~500KHz SMD mount 7.2mm*8.3mm*5.4mm
Current Transformers 10A CURR SENSE TXFR 1:200 SM
CURRENT TRANSFORMER, FULL REEL; Turns Ratio: 1: 200; Input Current: 10A; Frequency Min: 50kHz; Frequency Max: 500kHz; Transformer Mounting: Surface Mount; Product Range: -; DC Resistance Max: 34ohm; Inductance: 8mH
Murata Power Solutions 53200C 电流互感器
RS APAC
XFRMR CURR SENSE 10A 1:200 SMD
Current Transformer; Series:5300; Transformer Type:Current Sense; Turns Ratio:1:200; Inductance:8µH; Transformer Mounting:PC Board; DC Resistance Max:34ohm; Mounting Type:Surface Mount ;RoHS Compliant: Yes

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc