What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata Power Solutions 48681SC

Ind Power Shielded Wirewound 680uH 20% 10KHz 18Q-Factor 660mA T/R
$ 0.626
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 48681SC.

element14 APAC

Datasheet3 pages14 years ago

Sager Electronics

Inventory History

3 month trend:
-9.08%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2008-04-10
Lifecycle StatusEOL (Last Updated: 2 weeks ago)
LTB Date2027-03-31
LTD Date2027-09-30

Related Parts

TAIYO YUDENNS12555T681MN
Inductor Power Shielded Wirewound 680uH 20% 100KHz 0.72A 0.912Ohm DCR T/R
Inductor Power Shielded Wirewound 680uH 20% 100KHz 19Q-Factor Ferrite 0.54A 1.47Ohm DCR T/R
Ind Power Shielded Bobbin Core 680uH 20% 100KHz 19Q-Factor Ferrite 540mA T/R
Inductor Power Shielded Wirewound 680uH/2720uH 20% 100KHz Ferrite 700mA/350mA 1.212Ohm/4.635Ohm DCR T/R
Inductor Power Shielded Wirewound 680uH 20% 1KHz Ferrite 730mA 912mOhm DCR Blister T/R
Ind Power Wirewound 680uH 20% 100KHz 720mA T/R

Descriptions

Descriptions of Murata Power Solutions 48681SC provided by its distributors.

Ind Power Shielded Wirewound 680uH 20% 10KHz 18Q-Factor 660mA T/R
10KHz 4MHz 660mA 18@800kHz 680¦ÌH 1.25¦¸ ¡À20% SMD,12.2X12.2MM 12.2mm*12.2mm*6mm
General Purpose Inductor, 680uH, 20%, 1 Element, SMD
Power Inductors - SMD Ind 680uH, 0.66A SM Single
FIXED IND 680UH 660MA 1.25OHM SM
4800S Nonstandard 4Lead 0.480Lx0.480W 12.20mmx12.20mm 680muH
INDUCTOR, SINGLE 680UH 20% 0.66A SMD; Product Range:MURATA - 4800S Series; Inductance:680µH; Inductance Tolerance:± 20%; Inductor Construction:Shielded; DC Resistance Max:1.25ohm; RMS Current (Irms):660mA; Case Dimensions:12mm x 12mm;RoHS Compliant: Yes
INDUCTOR, SINGLE 680UH 20% 0.66A SMD; Inductance:680µH; Inductance Tolerance:± 20%; DC Resistance Max:1.25ohm; Q Factor:18; DC Current Rating:660mA; Self Resonant Frequency:4MHz; Q Test Frequency:0.8MHz; Inductor Case Style:SMD; No. of Pins:2; MSL:MSL 1 - Unlimited; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc