What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata Power Solutions 46281C

Ind Power Shielded Bobbin Core 280nH 30% 10KHz 8.7A T/R
$ 0.543
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 46281C.

_legacy Avnet

Datasheet3 pages14 years ago

Sager Power Systems

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

General Purpose Inductor, 0.27uH, 30%, 1 Element, Ferrite-Core, Reflow soldering,, 1608/0603

Descriptions

Descriptions of Murata Power Solutions 46281C provided by its distributors.

Ind Power Shielded Bobbin Core 280nH 30% 10KHz 8.7A T/R
FIXED IND 280NH 8.7A 8 MOHM SMD
General Purpose Inductor, 0.28uH, 30%, 1 Element, SMD, 2929
Power Inductors - SMD Ind 0.28 H, 8.7A SM Drum shielded
Ind 0.28 H, 8.7A SM Drum shielded RoHS Compliant: Yes
Ind 0.28µH, 8.7A SM Drum shielded
4600 Nonstandard 0.287Lx0.287W 7.30mmx7.30mm 280nH
IND 0.28UH 8.7A SM DRUM SHLDED

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc