Murata Power Solutions 1001C

Pulse Transformer 1: 1 2000Vrms 1.2Ohm Prim. DCR 1Ohm Sec. DCR 23pF 4 Terminal PC Pin Thru-Hole
$ 4.677
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 1001C.

IHS

Datasheet3 pages3 years ago

element14 APAC

Future Electronics

Farnell

Inventory History

3 month trend:
-6.02%

CAD Models

Download Murata Power Solutions 1001C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Murata Power Solutions 1001C provided by its distributors.

Pulse Transformer 1:1 2000Vrms 1.2Ohm Prim. DCR 1Ohm Sec. DCR 23pF 4 Terminal PC Pin Thru-Hole
1000 Series 1.2 Ohm 3 mH Through Hole Pulse Transformer
Pulse Transformer; Series:1000; Transformer Type:Pulse; Inductance:3.0mH; Capacitance:23pF; Winding Resistance Max:1.2ohm; Turns Ratio:1:1; Transformer Mounting:PC Board; DC Resistance Max:1.2ohm; External Depth:15mm ;RoHS Compliant: Yes
TRANSFORMER, PULSE, ENCAPS, 1:1; Inductance:3mH; DC Resistance:1.2ohm; ET Constant:200V/µs; Isolation Voltage:2kV; Turns Ratio:1:1; SVHC:No SVHC (20-Jun-2011); Capacitance:23pF; ET constant:200Vµs; External Depth:15mm; External Length / Height:15.8mm; External Width:15mm; Flammability Rating:UL94V-0; Leakage Inductance:22µH; Mounting Type:PCB; Pin Diameter:0.8mm; Pin Length:6mm; Primary Inductance:3mH; Primary Resistance:1.2ohm; Proof Voltage PK:2.5kV; Secondary Resistance:1ohm; Transformer Type:Pulse; Winding Configuration:1:1; Winding Resistance Max:1.0ohm

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc