What’s new: Find the right parts faster with our redesigned experience

Learn more

Multimetrix XA3051

PSU, BENCH, 30V, 5A; Power Supply Output Type: Adjustable; No. of Outputs: 1; Outp

Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for XA3051. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Multimetrix XA3051.

element14 APAC

Datasheet13 pages22 years ago

Descriptions

Descriptions of Multimetrix XA3051 provided by its distributors.

PSU, BENCH, 30V, 5A; Power Supply Output Type:Adjustable; No. of Outputs:1; Outp
POWER SUPPLY, 1CH, 30V, 5A, ADJUSTABLE; Power Supply Output Type:Adjustable; No. of Outputs:1 Output; Output Voltage Min:0V; Output Voltage Max:30V; Output Current Min:0A; Output Current Max:5A; Power Rating:275W; Supply
PSU, BENCH, 30V, 5A; Power Supply Output Type:Adjustable; No. of Outputs:1; Output Voltage Min:0V; Output Voltage Max:30V; Output Current Min:0A; Output Current Max:5A; Power Rating:275W; Input Voltage:103.5V AC to 126.5V AC, 207V AC to 253V AC; Plug Type:(Not Applicable); Approval Bodies:CE, EN, IEC; External Depth:160mm; External Length / Height:270mm; External Width:132mm; Height:270mm; Input Voltage:230VAC; Input Voltage VAC:230V; Length:160mm; Mounting Type:Bench; Output Current:5A; Output Voltage:30V; Power Supply Type:Bench; Supply Voltage:230V; Weight Min:6.3kg; Width:132mm