Multimec 5ETH935

Switch, Tht. Ip67, 3.5N, 0.05A, 24V; |Multimec 5ETH935
$ 2.17
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Multimec 5ETH935.

Newark

Datasheet26 pages14 years ago

Inventory History

3 month trend:
-22.73%

Descriptions

Descriptions of Multimec 5ETH935 provided by its distributors.

Switch, Tht. Ip67, 3.5N, 0.05A, 24V; |Multimec 5ETH935
SWITCH, THT. IP67, 3.5N, 0.05A, 24V; Product Range: Multimec 5E Series; Actuator Orientation: Top Actuated; Switch Mounting: Through Hole; Actuator Style: Plunger for Cap; Actuating Force: 350gf; Contact Rating: 50mA at 24VDC;

Manufacturer Aliases

Multimec has several brands around the world that distributors may use as alternate names. Multimec may also be known as the following names:

  • MEC SWITCHES
  • APEM / PARTNER STOCK
  • MEC Multimec