Multicomp WIPER 1-3N

Wiper for SP Membrane Sensors Analog-OUT
$ 0.698
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp WIPER 1-3N.

Newark

Datasheet2 pages13 years ago
Datasheet2 pages16 years ago

element14 APAC

Descriptions

Descriptions of Multicomp WIPER 1-3N provided by its distributors.

Wiper for SP Membrane Sensors Analog-OUT
Avnet Japan
Wiper For Membrane Sensor; Para Usar Con:Membrane Position Sensors; Tipo De Accesorio:Flat Membrane Foil Potentiometer |Multicomp Pro WIPER 1-3N
WIPER, M6X0.75, 14MM LG, POSITION SENSOR; For Use With: Membrane Position Sensors; Product Range: -; SVHC: No SVHC (07-Jul-2017); Accessory Type: Wiper; Force Range: 3N; Overall Length: 14mm; Thread Size - Metric: M6 x 0.75; Ti

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • WIPER1-3N