Multicomp WBNY2

Butt Splice Terminal 14AWG 31mm Tin
$ 25.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp WBNY2.

IHS

Datasheet1 page13 years ago

Newark

Inventory History

3 month trend:
-4.48%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2012-12-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Multicomp WBNY2 provided by its distributors.

Butt Splice Terminal 14AWG 31mm Tin
Avnet Japan
BUTT SPLICE, TUBULAR, BLUE, PK100; Insulator Colour:Blue; Product Range:WBNY Series; Wire Size AWG Min:16AWG; Wire Size AWG Max:14AWG; Conductor Area CSA:2.5mm2; Insulator Material:Nylon (Polyamide); SVHC:No SVHC (27-Jun
Butt Splice, Tubular, Crimp, Blue, 16-14Awg; Rango De Producto:Serie Wbny; Tamaño De Cable Awg Mín.:16Awg; Conductor, Tamaño Awg Min:14Awg; Conductor, Área Csa:2.5Mm²; Material Aislante:Nylon (Poliamida); Aislante, Color:Azul |Multicomp Pro WBNY2

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]