What’s new: Find the right parts faster with our redesigned experience

Learn more

Multicomp TEST-12

Conn Test Plug PIN 1 POS Solder ST Thru-Hole 1 Port
$ 5.84
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp TEST-12.

IHS

Datasheet1 page13 years ago

Newark

Inventory History

3 month trend:
-100%

CAD Models

Download Multicomp TEST-12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Multicomp TEST-12 provided by its distributors.

Conn Test Plug PIN 1 POS Solder ST Thru-Hole 1 Port
Test Point, Pcb, 0.8Mm, Natural; Product Range:-; Connector Colour:-; Connector Mounting:Through Hole Mount; Mounting Hole Dia:0.8Mm; Contact Material:Bronze; Contact Plating:Tin Plated Contacts Rohs Compliant: Yes |Multicomp TEST-12
Interconnection Device

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • TEST12