What’s new: Find the right parts faster with our redesigned experience

Learn more

Multicomp TEST-1(GR)

Test Pin, Pcb, Green, Pk100; |Multicomp TEST-1(GR)

$ 11.51
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp TEST-1(GR).

IHS

Datasheet1 page14 years ago

Newark

Inventory History

3 month trend:
-25.72%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Multicomp TEST-1(GR) provided by its distributors.

Test Pin, Pcb, Green, Pk100; |Multicomp TEST-1(GR)
TEST PIN, PCB, GREEN, PK100; Product Range: -; Connector Colour: Green; Connector Mounting: Through Hole Mount; Mounting Hole Dia: 3.2mm; Contact Material: Phosphor Bronze; Contact Plating: -; SVHC: No SVHC (15-Jan-2018); Body
Interconnection Device

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]