Multicomp TBC847C

TRANSISTOR, NPN, SOT-23; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 45V; Transistor Case Style:...

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Descriptions

Descriptions of Multicomp TBC847C provided by its distributors.

TRANSISTOR, NPN, SOT-23; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 45V; Transistor Case Style: SOT-23; No. of Pins: 3Pins; MSL: -; SVHC: No SVHC (15-Jan-2019); Continuous Collector Current Ic Max: 100mA; Cur
TRANSISTOR, NPN, SOT-23; Transistor type:Small Signal General Purpose; Transistor polarity:NPN; Case style:SOT-23; Voltage, Vceo:45V; Current, Ic max:100mA; Power, Ptot:250mW; hfe, min:420; Current, Ic hFE:2mA; Voltage, Vcbo:50V; RoHS Compliant: Yes
TRANSISTOR, NPN, SOT-23; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:45V; Transistor Case Style:SOT-23; No. of Pins:3; Continuous Collector Current Ic Max:100mA; Current Ic Continuous a Max:100mA; Current Ic hFE:2mA; Gain Bandwidth ft Min:100MHz; Gain Bandwidth ft Typ:100MHz; Hfe Min:420; No. of Transistors:1; Noise Factor Max:10dB; Package / Case:SOT-23; Power Dissipation Ptot Max:250mW; SMD Marking:1G; Termination Type:SMD; Transistor Type:General Purpose; Voltage Vcbo:50V

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]