Multicomp SS36A

Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon
$ 0.116

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp SS36A.

IHS

Datasheet3 pages9 years ago

Farnell

Inventory History

3 month trend:
-7.39%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80

Descriptions

Descriptions of Multicomp SS36A provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon
Diode Schottky 3A 2-Pin DO-214AC
Avnet Japan
SCHOTTKY RECT, SINGLE, 60V, 3A, DO-214AC
Schottky Rect, Single, 60V, 3A, Do-214Ac; Repetitive Peak Reverse Voltage:60V; Average Forward Current:3A; Diode Configuration:Single; Diode Case Style:Do-214Ac (Sma); No. Of Pins:2Pins; Forward Voltage Max:700Mv; Product Range:- Rohs Compliant: Yes |Multicomp Pro SS36A+

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • SS36A+